Infineon CY7C1041DV33-10ZSXIT

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 44-Pin TSOP-II T/R
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041DV33-10ZSXIT.

IHS

Datasheet18 pages29 years ago

Augswan

Newark

iiiC

element14 APAC

CAD Models

Download Infineon CY7C1041DV33-10ZSXIT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.243
$ 4.243
Stock
805,819
270,849
270,849
Authorized Distributors
0
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
-
-
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SRAM - Asynchronous
RAM, SRAM - Asynchronous
Density
4 Mb
-
-
Address Bus Width
18 b
-
-
Access Time
10 ns
10 ns
10 ns
Frequency
10 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-07-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1041DV33-10ZSXIT provided by its distributors.

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 44-Pin TSOP-II T/R
e4 Surface Mount CY7C1041 Tape & Reel (TR) ic memory 10GHz 10ns 0.8mm 90mA
512KB 3V 90mA 3.6V Parallel TSOP-44 , 1.04mm
IC SRAM 4MBIT PARALLEL 44TSOP II
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44
SRAM 4Mb 10ns 256K x 16 Fast Async SRAM
Static Random Access Memory (SRAM)
IC DEEP SYNC FIFO 32KX9 32-PLCC
IC, SRAM, 4MBIT, TSOP-44; Memory Size:4M; IC, SRAM, 4MBIT, TSOP-44; Memory Size:4Mbit; Memory Configuration:256K x 16; Supply Voltage Range:3V to 3.6V; Memory Case Style:TSOP; No. of Pins:44; Access Time:10ns; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041DV3310ZSXIT