Infineon CY7C1041DV33-10BVJXIT

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 48-Pin VFBGA T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041DV33-10BVJXIT.

Alternate Parts

Price @ 1000
$ 5.85
$ 5.85
Stock
67,463
392,523
392,523
Authorized Distributors
0
3
3
Case/Package
-
FBGA
FBGA
Number of Pins
48
48
48
Memory Type
RAM, SDR, SRAM - Asynchronous
SRAM
SRAM
Density
4 Mb
4 Mb
4 Mb
Address Bus Width
18 b
18 b
18 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
100 MHz
100 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2005-07-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-07-06
LTD Date2017-01-02

Descriptions

Descriptions of Infineon CY7C1041DV33-10BVJXIT provided by its distributors.

SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 48-Pin VFBGA T/R
Asynchronous Obsolete 3-STATE 1996 SRAM Memory -40C~85C TA 3V 4Mb 90mA
Standard SRAM, 256KX16, 10ns, CMOS, PBGA48
IC SRAM 4MBIT PARALLEL 48VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041DV3310BVJXIT