Infineon CY7C1041CV33-10BAI

Standard SRAM, 256KX16, 10ns, CMOS, PBGA48
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041CV33-10BAI.

IHS

Datasheet14 pages29 years ago

Alternate Parts

Price @ 1000
$ 6.61
$ 6.61
Stock
5,078
141,892
141,892
Authorized Distributors
0
2
2
Case/Package
TFBGA
TFBGA
TFBGA
Number of Pins
-
48
48
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
4 Mb
4 Mb
Address Bus Width
-
18 b
18 b
Access Time
10 ns
12 ns
12 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2002-03-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Infineon CY7C1041CV33-10BAI provided by its distributors.

Standard SRAM, 256KX16, 10ns, CMOS, PBGA48
256K X 16 STANDARD SRAM 10 ns PBGA48

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA