Infineon CY7C1041B-15ZC

256K X 16 Static Ram Standard SRAM, 256KX16, 15NS, Cmos, PDSO44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1041B-15ZC.

IHS

Datasheet12 pages21 years ago
Datasheet11 pages21 years ago

Augswan

DigiKey

Alternate Parts

Price @ 1000
$ 5.8
$ 5.8
Stock
190,264
52,716
52,716
Authorized Distributors
0
5
5
Case/Package
TSOP
TSOP
TSOP
Number of Pins
-
44
44
Memory Type
RAM, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
-
4 Mb
4 Mb
Address Bus Width
-
18 b
18 b
Access Time
15 ns
15 ns
15 ns
Frequency
15 GHz
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-08-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY7C1041B-15ZC provided by its distributors.

256K X 16 STATIC RAM Standard SRAM, 256KX16, 15ns, CMOS, PDSO44
3A991.B.2.A Surface Mount CY7C1041 Tray ic memory 15GHz 15ns 10.16mm 0.19mA
IC SRAM 4MBIT PARALLEL 44TSOP II
256K X 16 STANDARD SRAM 15 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1041B15ZC