Infineon CY7C1021B-15ZI

1-MBIT (64K X 16) Static Ram Standard SRAM, 64KX16, 15NS, Cmos, PDSO44
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1021B-15ZI.

IHS

Datasheet10 pages19 years ago

Alternate Parts

Price @ 1000
$ 2.735
$ 2.735
Stock
103,172
86,971
86,971
Authorized Distributors
0
6
6
Case/Package
TSOP
TSOP
TSOP
Number of Pins
44
44
44
Memory Type
-
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
1 Mb
1 Mb
1 Mb
Address Bus Width
16 b
16 b
16 b
Access Time
15 ns
15 ns
15 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Descriptions

Descriptions of Infineon CY7C1021B-15ZI provided by its distributors.

1-MBIT (64K X 16) STATIC RAM Standard SRAM, 64KX16, 15ns, CMOS, PDSO44
64K X 16 STANDARD SRAM 15 ns PDSO44

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY 7C1021B15ZI
  • CY7C1021B-15ZI.
  • CY7C1021B15ZI