Infineon CY7C1011DV33-10BVI

R-PBGA-B48 Surface Mount Tray 128KX16 ic memory 10ns 6mm 2097152bit 3V
$ 2.34
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1011DV33-10BVI.

IHS

Datasheet14 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.34
$ 3.706
$ 3.706
Stock
80,410
381,985
381,985
Authorized Distributors
1
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Memory Type
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
RAM, SDR, SRAM - Asynchronous
Density
2 Mb
2 Mb
2 Mb
Address Bus Width
17 b
17 b
17 b
Access Time
10 ns
10 ns
10 ns
Frequency
-
10 GHz
10 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2006-07-17
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2013-07-03
LTD Date2014-01-01

Related Parts

SRAM Chip Async Single 3.3 Volt 2M-Bit 128K x 16 10ns 48-Pin Mini-BGA
SRAM Chip Async Single 3.3V 2M-bit 128K x 16 10ns 44-Pin TSOP-II / IC SRAM 2MBIT 10NS 44TSOP
2Mb £¨128K x 16£© 128 k x 16 3V 65mA 3.6V Parallel TSOP-44 18.54mm*10.29mm*1.05mm
CY7C1010DV33 Series 2 Mb (256 K x 8) 3.3 V 10 ns Static RAM - TSOP-44
SRAM Chip Async Single Port 2Mbit 256K X 8Bit 3.3V 36-Pin SOJ Bulk
CY7C1010 Series 2-Mbit (256 K × 8) 3.6 V Surface Mount Static RAM - SOJ-36

Descriptions

Descriptions of Infineon CY7C1011DV33-10BVI provided by its distributors.

R-PBGA-B48 Surface Mount Tray 128KX16 ic memory 10ns 6mm 2097152bit 3V
SRAM Chip Async Single 3.3V 2M-Bit 128K x 16 10ns 48-Pin VFBGA Tray
Asynchronous Obsolete 3-STATE 2002 SRAM Memory -40C~85C TA 3V 2Mb 90mA
Standard SRAM, 128KX16, 10ns, CMOS, PBGA48
128K X 16 STANDARD SRAM 10 ns PBGA48
IC SRAM 2MBIT PARALLEL 48VFBGA

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA