Infineon CY7C1009B-12VC

3A991.B.2.B Surface Mount CY7C1009 Tube ic memory 12GHz 12ns 7.5819mm 0.01A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY7C1009B-12VC.

IHS

Datasheet10 pages19 years ago

Augswan

DigiKey

Alternate Parts

Price @ 1000
$ 2.07
$ 2.07
Stock
11,185
116,165
116,165
Authorized Distributors
0
3
3
Case/Package
-
-
-
Number of Pins
32
32
32
Memory Type
RAM, SRAM - Asynchronous
RAM, SRAM, SRAM - Asynchronous
RAM, SRAM, SRAM - Asynchronous
Density
-
1 Mb
1 Mb
Address Bus Width
-
17 b
17 b
Access Time
12 ns
12 ns
12 ns
Frequency
12 GHz
1 MHz
1 MHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.b
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2000-09-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY7C1009B-12VC provided by its distributors.

3A991.B.2.B Surface Mount CY7C1009 Tube ic memory 12GHz 12ns 7.5819mm 0.01A
Standard SRAM, 128KX8, 12ns, CMOS, PDSO32
128K X 8 STANDARD SRAM 12 ns PDSO32
IC SRAM 1MBIT PARALLEL 32SOJ

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY7C1009B 12VC
  • CY7C1009B12VC