Infineon CY62256LL-55SNIT

IC SRAM 256KBIT PARALLEL 28SOIC / SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-SOIC
$ 1.12
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62256LL-55SNIT.

IHS

Datasheet15 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.12
$ 1.9
Stock
81,320
170,667
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
-
28
Memory Type
-
RAM, SRAM - Asynchronous
Density
-
256 kb
Address Bus Width
-
15 b
Access Time
55 ns
55 ns
Frequency
-
55 GHz
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2003-12-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-11-07
LTD Date2007-02-07

Descriptions

Descriptions of Infineon CY62256LL-55SNIT provided by its distributors.

IC SRAM 256KBIT PARALLEL 28SOIC / SRAM - Asynchronous Memory IC 256Kbit Parallel 55 ns 28-SOIC
Standard SRAM, 32KX8, 55ns, CMOS, PDSO28, 0.300 INCH, SOIC-28
SRAM Chip Async Single 5V 256K-Bit 32K x 8 55ns 28-Pin SNC N T/R
Static Random Access Memory (SRAM)
32K X 8 STANDARD SRAM 55 ns PDSO28

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62256LL55SNIT