Infineon CY62157DV30L-70BVXI

IC SRAM 8MBIT PARALLEL 48VFBGA / SRAM - Asynchronous Memory IC 8Mbit Parallel 70 ns 48-VFBGA (6x8)
$ 2.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon CY62157DV30L-70BVXI.

IHS

Datasheet13 pages22 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.56
$ 3.77
$ 3.77
Stock
257,680
138,400
138,400
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
48
48
Memory Type
-
-
-
Density
-
8 Mb
8 Mb
Address Bus Width
-
19 b
19 b
Access Time
70 ns
70 ns
70 ns
Frequency
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
2.2 V
2.2 V
2.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Export Control Classification Number (ECCN) Code3A991.b.2.a
Harmonized Tariff Schedule (HTS) Code8542.32.00.41
Introduction Date2004-08-26
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2006-08-07
LTD Date2006-11-06

Descriptions

Descriptions of Infineon CY62157DV30L-70BVXI provided by its distributors.

IC SRAM 8MBIT PARALLEL 48VFBGA / SRAM - Asynchronous Memory IC 8Mbit Parallel 70 ns 48-VFBGA (6x8)
Standard SRAM, 512KX16, 70ns, CMOS, PBGA48
512K X 16 STANDARD SRAM 70 ns PBGA48
IC SRAM 8MBIT PARALLEL 48VFBGA
SLOW 3.0V SUPER LOW POWER 512KX16 SRAM
Static Random Access Memory (SRAM)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • CY62157DV30L70BVXI