CyberPower TR22U3A

Batt Chg Usb Auto Adapt 5V 3.1A
$ 9.99

Price and Stock

Descriptions

Descriptions of CyberPower TR22U3A provided by its distributors.

BATT CHG USB AUTO ADAPT 5V 3.1A
TRAVEL CHARGER USB 2 PORTS
Usb Charger, Type A, 2 Port, Panel; Product Range:-; Current Rating:1.5A; Voltage Rating Vac:-; Usb Standard:-; No. Of Usb Ports:2 Ports; Usb Connector Type:Usb Type A; Connector Colour:Black; Connector Mounting:- Rohs Compliant: Yes |Cyber Power Systems TR22U3A

Manufacturer Aliases

CyberPower has several brands around the world that distributors may use as alternate names. CyberPower may also be known as the following names:

  • CYBER POWER SYSTEMS
  • CYBER POWER SYSTEMS (USA) INC
  • CyberPower Systems Inc
  • UPS SYSTEMS
  • CyberPower Inc