CyberPower TR12U3A

CyberPower TR12U3A AC Adapter - 120 V AC, 230 V AC Input - 5 V DC Output - 3.10 A
$ 12.95

Price and Stock

DistributorSKUMinPkg
NewarkTR12U3A06

Descriptions

Descriptions of CyberPower TR12U3A provided by its distributors.

CyberPower TR12U3A AC Adapter - 120 V AC, 230 V AC Input - 5 V DC Output - 3.10 A
BATT CHARGER WALL MT 5V 3.1A
Usb Charger, Type A, 2 Port, Panel; Product Range:-; Current Rating:10A; Voltage Rating Vac:120V; Usb Standard:-; No. Of Usb Ports:2 Ports; Usb Connector Type:Usb Type A; Connector Colour:Black; Connector Mounting:- Rohs Compliant: Yes |Cyber Power Systems TR12U3A

Manufacturer Aliases

CyberPower has several brands around the world that distributors may use as alternate names. CyberPower may also be known as the following names:

  • CYBER POWER SYSTEMS
  • CYBER POWER SYSTEMS (USA) INC
  • CyberPower Systems Inc
  • UPS SYSTEMS
  • CyberPower Inc