CyberPower CPTDC1U2DC

2 DC Ports 2.1A Usb Port 12V Auto Plug 1YR Wty

Submit Request for Quote

Unfortunately we do not know of any distributors for CPTDC1U2DC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of CyberPower CPTDC1U2DC provided by its distributors.

2 DC PORTS 2.1A USB PORT 12V AUTO PLUG 1YR WTY
BATT CHG USB AUTO ADAPT 5V 2.1A
Usb Charger, Type A, 1 Port, Panel; Product Range:-; Current Rating:10A; Voltage Rating Vac:-; Usb Standard:-; No. Of Usb Ports:1 Port; Usb Connector Type:Usb Type A; Connector Colour:Black; Connector Mounting:Plug In Mount Rohs Compliant: Yes |Cyber Power Systems CPTDC1U2DC

Manufacturer Aliases

CyberPower has several brands around the world that distributors may use as alternate names. CyberPower may also be known as the following names:

  • CYBER POWER SYSTEMS
  • CYBER POWER SYSTEMS (USA) INC
  • CyberPower Systems Inc
  • UPS SYSTEMS
  • CyberPower Inc