CTS Components 766165191APTR13

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.8W ±100ppm/C TERM Ceramic 16-Pin SOGN Gull Wing SMD T/R
$ 5.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766165191APTR13.

IHS

Datasheet7 pages5 years ago
Datasheet4 pages13 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 5.6
$ 2.18
Stock
9,238
22,951
Authorized Distributors
5
6
Resistance
194 Ω
194 Ω
Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Ceramic
Number of Resistors
28
28
Tolerance
2 %
2 %
Power Per Element
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/C BUS 16-Pin SOM Gull Wing SMD Automotive Tube
15 ±2% 470Ω 80mW ±100ppm/℃ SOIC-16-5.6mm Resistor Networks, Arrays ROHS
CTS Components766141471GP
Array/Network Resistor, Bussed, 1W, 470ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
CTS Components766161471G
Res Thick Film NET 470 Ohm 2% 1.8W ±100ppm/°C BUS Ceramic 16-Pin SOGN Gull Wing SMD Tube
CTS Components766141511GPTR7
Array/Network Resistor, Bussed, 1W, 510ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1534
Res Thick Film NET 470 Ohm 2% 1.28W ±100ppm/C ISOL 16-Pin SOM Gull Wing SMD Automotive Tube

Descriptions

Descriptions of CTS Components 766165191APTR13 provided by its distributors.

Res Thick Film NET 330 Ohm/470 Ohm 2% 1.8W ±100ppm/C TERM Ceramic 16-Pin SOGN Gull Wing SMD T/R
Array/Network Resistor, Terminator, Metal Glaze/thick Film, 1.8W, 194ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 2239
Resistor Networks & Arrays 190ohms 16Pin Dual Terminator
RES NTWRK 28 RES MULT OHM 16SOIC

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE