CTS Components 766161472G

Array/Network Resistor, Bussed, 1.8W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 766161472G.

IHS

Datasheet5 pages20 years ago

Electro Sonic

RS (Formerly Allied Electronics)

DigiKey

Alternate Parts

Price @ 1000
$ 1.63
$ 1.63
Stock
14,890
168,682
168,682
Authorized Distributors
0
5
5
Resistance
4.7 kΩ
4.7 kΩ
4.7 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOIC
Ceramic
Ceramic
Number of Resistors
15
15
15
Tolerance
2 %
2 %
2 %
Power Per Element
80 mW
80 mW
80 mW
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2007-03-11
LTD Date2007-05-01

Descriptions

Descriptions of CTS Components 766161472G provided by its distributors.

Array/Network Resistor, Bussed, 1.8W, 4700ohm, 50V, 2% +/-Tol, 100ppm/Cel, Surface Mount, 1539
RES ARRAY 15 RES 4.7K OHM 16SOIC
Res NET 4.7K Ohm 2% 1.8W ±100ppm/°C BUS
RES NTWK 4.7K OHM 2% 1.8W 16-PIN SMD

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 766-161-472G