CTS Components 752091222GP

Res Thick Film NET 2.2K Ohm 2% 1.3W ±200ppm/°C BUS 9-Pin Single Row SMD Bulk
$ 1.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 752091222GP.

IHS

Datasheet8 pages5 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download CTS Components 752091222GP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.526
$ 1.548
Stock
21,014
35,045
Authorized Distributors
5
6
Resistance
2.2 kΩ
2.2 kΩ
Mount
Surface Mount
Surface Mount
Case/Package
Molded
Molded
Number of Resistors
-
8
Tolerance
2 %
2 %
Power Per Element
-
80 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Res Thick Film Array 2.2K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD Automotive T/R
Res Thick Film Array 2.2K Ohm 5% ±200ppm/C ISOL 8-Pin 0804(4 X 0402) Convex SMD Automotive T/R
KOA SpeerCN1J4TTD222J
Res Thick Film Array 2.2K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R
Res Thick Film Array 2.2K Ohm 5% ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD Automotive T/R
13 ±2% 2.2kΩ 80mW ±100ppm/℃ SOIC-14-5.6mm Resistor Networks, Arrays ROHS
CTS Components745C102222JP
Res Thick Film Array 2.2K Ohm 5% 1/2W 200ppm/C BUS Molded 10-Pin 2512 Concave SMD Plastic T/R

Descriptions

Descriptions of CTS Components 752091222GP provided by its distributors.

Res Thick Film NET 2.2K Ohm 2% 1.3W ±200ppm/°C BUS 9-Pin Single Row SMD Bulk
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.12W, 2200ohm, 25V, 2% +/-Tol, 200ppm/Cel, Surface Mount, 0852
RES ARRAY 2.2K OHM 8 RES 9-SRT
2.2K¦¸ ¡À2% ¡À200ppm/¡æ 120mW SMD 13.08mm*2.41mm

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE