CTS Components 405C35E16M00000

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R
$ 0.518
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 405C35E16M00000.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+17.33%

Alternate Parts

Price @ 1000
$ 0.518
$ 0.49
Stock
245,382
17,083
Authorized Distributors
6
4
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
20 pF
20 pF
ESR (Equivalent Series Resistance)
60 Ω
50 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, Taiwan
Introduction Date2015-11-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

ECS InternationalECS-160-20-23A-EN-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin Mini-CSMD T/R
ECS InternationalECS-160-18-23A-EN-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-SMD T/R
ECS InternationalECS-160-20-3X-EN-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USX SMD T/R
CTS Components405C35D16M00000
Parallel - Fundamental Quartz Crystal, 16MHz Nom
CTS Components405I35D16M00000
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
CTS Components403C35E16M00000
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 80Ohm 4-Pin SMD T/R

Descriptions

Descriptions of CTS Components 405C35E16M00000 provided by its distributors.

Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R
Crystal, 16Mhz, 20Pf, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Cts 405C35E16M00000
405 Series 16 MHz ±30 ppm 20 pF -20 to +70 °C Surface Mount Quartz Crystal
Parallel - Fundamental Quartz Crystal, 16MHz Nom
20pF ¡À30ppm ¡À50ppm 16MHz 60¦¸ 5mm*3.2mm*1mm
405C35E16M00000, CTS Corporation

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE