CTS Components 405C35D16M00000

Parallel - Fundamental Quartz Crystal, 16MHz Nom
$ 0.497
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for CTS Components 405C35D16M00000.

IHS

Datasheet5 pages4 years ago

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.497
$ 0.49
Stock
3,649
10,663
Authorized Distributors
5
6
Frequency
16 MHz
16 MHz
Frequency Tolerance
0.003 %
0.003 %
Frequency Stability
50 ppm
50 ppm
Load Capacitance
18 pF
18 pF
ESR (Equivalent Series Resistance)
60 Ω
60 Ω
Mount
Surface Mount
Surface Mount

Supply Chain

Country of OriginMainland China, Taiwan
Harmonized Tariff Schedule (HTS) Code8541.60.00.50
Introduction Date2015-11-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

ECS InternationalECS-160-18-23A-EN-TR
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-SMD T/R
CTS Components405I35D16M00000
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
CTS Components405C35E16M00000
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
Crystal 16MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin SMD T/R
Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin Mini-CSMD T/R

Descriptions

Descriptions of CTS Components 405C35D16M00000 provided by its distributors.

Parallel - Fundamental Quartz Crystal, 16MHz Nom
CRYSTAL 16.0000MHZ 18PF SMD
18pF ¡À30ppm ¡À50ppm 16MHz 60¦¸ 5mm*3.2mm*1mm
Crystals 16MHz 18pF 30ppm -20C +70C

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Electronic Components
  • CTS Resistor Products
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS ELECTRO COMPONE