Crouzet 84872120

Electromechanical Relay 24 to 240VDC 24 to 240VAC 5A SPDT(35x92.6x69)mm DIN Rail Voltage Relay
$ 159.517
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouzet 84872120.

Master Electronics

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
+1027%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Schneider Electric822TD10H-UNI
Time Delay Relay, DPDT, 15A, 12-240V AC/DC, 10 Function, DIN Mount, Multi-Function
Phoenix Contact2866161
Time Delay Relay 24 to 240VDC 24 to 240VAC DPDT( (22.5mm 113mm 90mm)) DIN Rail
Phoenix Contact2967099
Interface relay 2 Form C (NO/NC), 220 V (DC), 230 V (AC), 6 A, 220 V (DC), 230 V (AC), 2967099

Descriptions

Descriptions of Crouzet 84872120 provided by its distributors.

Electromechanical Relay 24 to 240VDC 24 to 240VAC 5A SPDT(35x92.6x69)mm DIN Rail Voltage Relay
VOLTAGE MONITORING RELAY, DPDT, 264V; Contact Configuration:DPDT; Power Consumption:3.5VA; Supply Voltage Max:264V; Relay Mounting:DIN Rail; Control Voltage Type:AC / DC; Series:-; Carry Current:5A; Control Voltage:0.2V
Relay, Voltage Sensing, Dpdt, 264V; Product Range:Hul Series; Contact Configuration:Dpdt; Contact Current:5A; Relay Mounting:Din Rail; Contact Voltage Vac:250V; Relay Terminals:Screw; Contact Voltage Vdc:250V; Supply Voltage Max:264Vrohs Compliant: Yes |Crouzet 84872120
Protection Rating = IP30 / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Voltage - DC V = 250 / Contact Voltage - AC V = 250 / Contact Current - DC A = 5 / Contact Current - AC A = 5 / Width mm = 35 / Measuring Voltage - AC Max. V = 60 / Series = C-Lynx / Measuring Voltage - AC Min. mV = 200 / Measuring Voltage - DC Min. mV = 200 / Measuring Voltage - DC Max. V = 60 / Frequency Max. Hz = 60 / Depth mm = 60 / Power Consumption VA = 3.5 / Height mm = 90 / Operating Voltage Max. - AC V = 264 / Operating Voltage Min. V = 20 / Operating Voltage Max. - DC V = 264 / Switching Capacity kVA = 1.25 / Frequency Min. Hz = 50

Manufacturer Aliases

Crouzet has several brands around the world that distributors may use as alternate names. Crouzet may also be known as the following names:

  • CROUZET SWITCHES
  • CROUZET AUTOMATION
  • CROUZET MOTORS
  • CROUZET CORPORATION
  • Crouzet Control
  • CROUZET CONTROLS
  • Crouzet USA
  • CROUZET SSR
  • Crouzet C/O BEI Systems and Sensor Company
  • CROUZET CONTROL TECHNOLOGIES
  • CROUZET LTD
  • CROUZET SWITCH TECHNOLOGIES
  • Crouzet Corp
  • CROUZET SOLID STATE RELAYS
  • CROUZET MOTOR TECHNOLOGIES
  • CROUZET / SCHNEIDER
  • Crouzet/Schneider Electric
  • Crouzet (RS Components BV)
  • Crouzet Relays
  • Crouzet Solid State
  • CROUZET GMBH 40721-HILDEN
  • CROUZET AUTOMATION TECHNOLOGIES
  • Crouzet (Mouser Electronics)
  • CROUZET (COMPTE
  • CRYDOM-CROUZET CONTROLS AND SSR

Part Number Aliases

This part may be known by these alternate part numbers:

  • 84872120*