Crouse-Hinds T150M

Conduit Outlet Body Rigid Conduit Malleable Iron T 1-1/2 in
$ 121
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Crouse-Hinds T150M.

Newark

Datasheet4 pages10 years ago
Datasheet4 pages20 years ago

Descriptions

Descriptions of Crouse-Hinds T150M provided by its distributors.

Conduit Outlet Body Rigid Conduit Malleable Iron T 1-1/2 in
1 1/2 FORM 5 T COND BODY MALLEABLE
CONDUIT OUTLET BODY, TYPE T, IRON, 1.5", 9L X 3.5W X 2.6"H; Conduit Body Type:T; Trade Size:1-1/2"; Internal Volume:36cu.in; Conduit Material:Malleable Iron; Conduit Colour:Metallic - Electro Zinc / Aluminium Finish; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Crouse-Hinds has several brands around the world that distributors may use as alternate names. Crouse-Hinds may also be known as the following names:

  • Cooper Crouse-Hinds
  • CROUSE
  • CROUSE-HINDS/COOPER
  • COOPER CROUSE
  • CROUSE HIND
  • Crouse-Hinds Co
  • CEAG CROUSE-HINDS
  • Cooper Crouse-Hinds LLC
  • Crouse-Hinds Commercial Products
  • Crouse-Hinds Industrial Products
  • CROUSE-HINDS/COOPOER
  • EATON CROUSE-HINDS SERIES
  • CEAG / Crouse Hinds / EATON (Cooper Crouse-Hinds)
  • Midwest
  • WALMSLEY MICROSYSTEMS LTD
  • Crouse-Hinds Commercial Produc
  • CROUSE-HINDS INDUSTRIAL P
  • Eaton Crouse-Hinds
  • CHE
  • Joy Limberoller by Crouse-Hind
  • THEPITT
  • Cooper Crouse-Hinds LLC/ Cooper Interconnect
  • Joy Limberoller by Crouse-Hinds
  • Cooper Crouse-Hinds GmbH
  • Crouse-Hinds Industrial Produc