Wolfspeed XPEBWT-P1-0000-008F8

XLamp XP-E Gen 2 Light Emitting Diode Warm/Neutral White
$ 0.656
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wolfspeed XPEBWT-P1-0000-008F8.

IHS

Datasheet44 pages4 years ago

Cree SCT

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2016-05-27
Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

LED Uni-Color White Automotive 2-Pin SMD EP
LED Uni-Color Cool White 6000K 70 Automotive 2-Pin SMD EP
LED Uni-Color Warm White 2700K 90 2-Pin SMD EP T/R

Descriptions

Descriptions of Wolfspeed XPEBWT-P1-0000-008F8 provided by its distributors.

XLamp XP-E Gen 2 Light Emitting Diode Warm/Neutral White
XLamp LED, 3 W, 137 lm/W, RoHS
Cree SCT
LED XLAMP WARM WHITE 2850K 2SMD
XLAMP XPE2 W MIN 73.9LM@350MA
Single Color LED
XP-E2 AKA XPE GEN2
WHITE 2850K 85-CRI

Manufacturer Aliases

Wolfspeed has several brands around the world that distributors may use as alternate names. Wolfspeed may also be known as the following names:

  • Wolfspeed Inc
  • Cree/Wolfspeed
  • Wolfspeed - a Cree company
  • Wolfspeed / Cree
  • WOLFSPEED INC (CREE)
  • WOLFSOn semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • XPEBWTP10000008F8