Cosel SNA-06-223-D

Power Line Filters 6V +/-50 6A DIN Rail Type
$ 28.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel SNA-06-223-D.

IHS

Datasheet2 pages4 years ago

Sager Electronics

Sager Power Systems

Component Distributors Inc.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 28.13
$ 36.75
Stock
1,933
11
Authorized Distributors
1
3
Case/Package
-
-
Mount
-
DIN Rail
Voltage Rating (DC)
50 V
50 V
Frequency
-
-
Max Operating Temperature
-
71 °C
Min Operating Temperature
-
-40 °C
Insertion Loss (dB)
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2016-07-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Cosel SNA-06-223-D provided by its distributors.

Power Line Filters 6V +/-50 6A DIN Rail Type
Noise filter DC 50V/6A; C=22.000pF
Analog Circuit

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC