Cosel NAP-20-472

Noise Filter, 20A, 0.48mH, 0.47uf, 4700pf, 2.09 x 1.62 x 3.63, RoHS Compliant
$ 24.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cosel NAP-20-472.

IHS

Datasheet4 pages4 years ago
Datasheet2 pages4 years ago

Sager Electronics

Sager Power Systems

RS (Formerly Allied Electronics)

Component Distributors Inc.

Inventory History

3 month trend:
-25.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cosel NAP-20-472 provided by its distributors.

Noise Filter,20A,0.48mH,0.47uf,4700pf,2.09 x 1.62 x 3.63,RoHS Compliant
FILTER AC NOISE 1 PH OP-V 250VAC CURR 20A DIN RAIL MNT NAP SERIES
Power Line Filters AC 1-250 / DC250 20A 0.5 mA/ 1.0 mA max
Power Line Filter High Voltage Pulses High Attenuation 60Hz 20A 250VAC/250VDC Terminal Block Chassis Mount
NUT-PLAIN, 0.112",self-locking, finish - Cd
Single Phase EMI Filter, 250V, 60HzHz
Power supply noise filter 250VAC 20A
RS APAC
LINE FILTER 250VAC/VDC 20A CHASS
LINE FILTER 250VDC/VAC 20A CHAS

Manufacturer Aliases

Cosel has several brands around the world that distributors may use as alternate names. Cosel may also be known as the following names:

  • Cosel USA Inc
  • COSEL USA
  • COSEL CO LTD
  • COSEL COMPANY LTD
  • SUPERTEK ELECTRONICS INC
  • Cosel Power Supply
  • ASIA ELECTRONICS IND CO LTD
  • COSEL Datasheet
  • KANEMATSU U S A INC