Cornell Dubilier TCG111T150J1L

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 110uF, Through Hole Mount
$ 11.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier TCG111T150J1L.

IHS

Datasheet4 pages12 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2002-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-08-31
LTD Date2014-08-31

Related Parts

Cornell DubilierTC493
Cap Aluminum Lytic 100uF 150V -10% to 75% (19 X 41.275mm) Axial 0.7 Ohm 748mA 1000h 85C
Cornell DubilierTC69
Cap Aluminum Lytic 100uF 350V -10% to 50% (22.225 X 66.675mm) Axial 1.35 Ohm 1093mA 1000h 85C
Cornell DubilierTC10101
ALUMINUM ELECTROLYTIC CAPACITOR 100UF, 100V, +75, -10%, AXIAL
NichiconTVX2C101MCD
Cap Aluminum Lytic 100uF 160V 20% (16 X 41.5mm) Axial 430mA 2000h 85C
NichiconTVX1V101MAD
Capacitor Aluminum 100uF 35VDC 20% 8 X 16mm AXL 210mA 2000 hr
NichiconTVX1J101MAD
VX Series 100 uF 63 V 85°C Ø8 x 20 mm Axial Aluminum Electrolytic Cap

Descriptions

Descriptions of Cornell Dubilier TCG111T150J1L provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 150V, 50% +Tol, 10% -Tol, 110uF, Through Hole Mount
CAPACITOR; ALUM ELEC; 110UF;150V
CAP ALUM 110UF 150V AXIAL
Aluminum Electrolytic Capacitor; Capacitor Type:Computer Grade; Capacitance:110µF; Voltage Rating:150VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:Axial Leaded; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor