Cornell Dubilier SLPX182M250H9P3

Aluminum Electrolytic Capacitors - Snap In 1800uF 250V 20% 85C
$ 21.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLPX182M250H9P3.

Master Electronics

Datasheet9 pages4 years ago

New Yorker Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 21.39
$ 6.115
Stock
5,969
48,129
Authorized Distributors
5
6
Capacitance
1.8 mF
1.8 mF
Mount
Through Hole
PCB, Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
250 V
250 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
111 mΩ
-
Life (Hours)
3000 hours
3000 hours
Ripple Current
4.54 A
4.54 A
Height - Seated (Max)
50.0126 mm
50.0126 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVXLLS2E182MELC
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1800muF ±20% 1.378Dia 35.00mm
Cornell DubilierSLP182M200H7P3
Cap Aluminum Lytic 1800uF 200V 20% (35 X 40mm) Snap-In 10mm 0.111 Ohm 3310mA 3000h 105C
Cornell DubilierSLP182M200H4P3
Capacitor; Aluminum Electrolytic; Cap 1800uF; Tol20%; Snap In; Vol-Rtg 200V; 35X45
PanasonicEET-ED2D182EA
Cap Aluminum 1800uF 200V 20% (35 X 45mm) Snap-In 10mm 0.083 Ohm 3840mA 3000h 105°C Bulk
Cornell Dubilier380LX182M200A452
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LX 200V 1800muF ±20% 1.378Dia 35.00mm
KYOCERA AVXLLS2D182MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 200V 1800muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLPX182M250H9P3 provided by its distributors.

Aluminum Electrolytic Capacitors - Snap In 1800uF 250V 20% 85C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount
85 °C Snap-In Aluminum Electrolytic 1800µF 250V
CAP ALUM 1800UF 20% 250V SNAP TH
Aluminum Electrolytic Capacitor; Capacitor Type:High Temperature; Capacitance:1800µF; Voltage Rating:250VDC; Capacitor Dielectric Type:Aluminum Electrolytic; ESR:0.111ohm; Package/Case:35 x 50; Lead Spacing:10mm ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor