Cornell Dubilier SLP182M063C1P3

Cap Aluminum Lytic 1800uF 63V 20% (25 X 25mm) Snap-In 10mm 0.221 Ohm 1700mA 3000h 105C
$ 1.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SLP182M063C1P3.

Electro Sonic

Datasheet9 pages4 years ago
Datasheet9 pages6 years ago

New Yorker Electronics

Newark

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-81.12%

Alternate Parts

Price @ 1000
$ 1.463
$ 1.542
$ 1.542
Stock
2,871
44,367
44,367
Authorized Distributors
6
5
5
Capacitance
1.8 mF
1.8 mF
1.8 mF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
63 V
63 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
221 mΩ
-
-
Life (Hours)
3000 hours
3000 hours
3000 hours
Ripple Current
1.7 A
1.52 A
1.52 A
Height - Seated (Max)
24.9936 mm
24.9936 mm
24.9936 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2008-04-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell Dubilier381LX182M063H022
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 63V 1800muF ±20% 0.866Dia 22.00mm
Cornell Dubilier381LX182M080K012
Cap Aluminum Lytic 1800uF 80V 20% (30 X 25mm) Snap-In 10mm 0.111 Ohm 1800mA 3000h 105C
Cornell Dubilier381LX182M050H012
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 50V 1800muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1HA182BA
Cap Aluminum 1800uF 50V 20% (22 X 25mm) Snap-In 10mm 0.129 Ohm 1500mA 3000h 105°C Bulk
NichiconLGU1J182MELA
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 63V 1800muF ±20% 0.984Dia 25.00mm
NichiconLGU1K182MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 80V 1800muF ±20% 1.181Dia 30.00mm

Descriptions

Descriptions of Cornell Dubilier SLP182M063C1P3 provided by its distributors.

Cap Aluminum Lytic 1800uF 63V 20% (25 X 25mm) Snap-In 10mm 0.221 Ohm 1700mA 3000h 105C
Capacitors, Aluminum Electrolytic, Snap In 1800uF 63V 20% 105C | Cornell-Dubilier SLP182M063C1P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLP0712TE (750W) 63V 1800muF ±20% 0.984Dia 25.00mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 1800uF, Through Hole Mount

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor