Cornell Dubilier MPXQS22K

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5120
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MPXQS22K.

IHS

Datasheet2 pages11 years ago

Newark

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Yageo GroupR71PF22204030K
Film Capacitor, Polypropylene, 630V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Yageo GroupR474I222050A1K
Film Capacitor, Polypropylene, 1000V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 7124
Yageo GroupR75LF22204000K
Cap Film 0.022uF 560V PP 10% (13 X 4 X 9mm) Radial Plastic Rectangular Can 10mm 105C Loose
Cornell DubilierDPP2S22K-F
Film Capacitor, Polypropylene, 250V, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount
Epcos B32621 22nF Polypropylene Film Capacitor 400VAC; 630VDC +/-10%; Thru Hole
Epcos B32620 22nF Polypropylene Film Capacitor 200VAC; 400VDC +/-10%; Thru Hole

Descriptions

Descriptions of Cornell Dubilier MPXQS22K provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.022uF, Through Hole Mount, 5120
Cap Film Suppression X2 0.022uF 275VAC PP 10% (13 X 5 X 11mm) Radial 10mm 100°C T/R
HV Metallized Polypropylene Film Capacitors .022uF 250Vac
Film Capacitor; Capacitor Type:Suppression; Capacitance:22000pF; Capacitance Tolerance:± 10%; Voltage Rating:275VDC; Capacitor Dielectric Type:Polypropylene; Lead Spacing:10mm; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor