What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier MIN02-002EC800J-F

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 100ppm/Cel TC, 0.000022uF, 2216
$ 5.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MIN02-002EC800J-F.

Master Electronics

Datasheet7 pages4 years ago

New Yorker Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2022-03-11
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMCM01-001ED800J-F
METAL CLAD MICA, 80 Cap, 500V | Cornell-Dubilier MCM01-001ED800J-F
Cornell DubilierMCM01-009ED800J-F
METAL CLAD MICA, 80 Cap, 500V | Cornell-Dubilier MCM01-009ED800J-F
Cornell DubilierMCM01-001ED750J-F
METAL CLAD MICA, 75 Cap, 500V | Cornell-Dubilier MCM01-001ED750J-F

Descriptions

Descriptions of Cornell Dubilier MIN02-002EC800J-F provided by its distributors.

Mica Capacitor, Mica, 100V, 5% +Tol, 5% -Tol, 100ppm/Cel TC, 0.000022uF, 2216
Mica Capacitor, Mica, 300V, 5% +Tol, 5% -Tol, 0.00008uF, Surface Mount, 2221
METAL CLAD MICA, 80 Cap, 300V | Cornell-Dubilier MIN02-002EC800J-F
Cap Mica 80pF 300V 5% (7.92 X 10.16mm) 200C Medical Bulk
SILVER MICA CAPACITOR, 80PF, 300V 5%; Capacitance:80pF; Voltage Rating:300V; Product Range:MIN Series; Capacitance Tolerance:± 5%; Operating Temperature Max:200°C; Capacitor Case Style:-; Automotive Qualification Standard:- RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor