What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier MC18FD201J-TF

Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.0002uF, Surface Mount, 1812
$ 1.664
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC18FD201J-TF.

IHS

Datasheet10 pages3 years ago

Electro Sonic

Newark

Sager Electronics

Master Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.664
$ 2.852
Stock
9,828
3,801
Authorized Distributors
5
5
Capacitance
200 pF
200 pF
Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
Voltage Rating (DC)
500 V
500 V
Tolerance
5 %
5 %
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Military Standard
-
-
Height - Seated (Max)
2.0066 mm
2.0066 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2000-04-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierMC18FD221J-F
Capacitor;Mica;Cap 220 pF;Tol 5%;Vol-Rtg 500 VDC;SMT;1812 | Cornell-Dubilier MC18FD221J-F
Cornell DubilierMC18FD181J-F
Capacitor;Mica;Cap 180pF;Tol 5%;SMT;Vol-Rtg 500V;Multilayer RF | Cornell-Dubilier MC18FD181J-F
Cornell DubilierMC12FA201J-F
Capacitor;Mica;Cap 200 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FA201J-F
Cornell DubilierMC12FA221J-F
Capacitor;Mica;Cap 220 pF;Tol 5%;Vol-Rtg 100 VDC;SMT;1210 | Cornell-Dubilier MC12FA221J-F
Cornell DubilierMC12FA181J-F
CAP MICA 180PF 5% 100V 1210 / 180 pF Mica Capacitor 100 V 1210 (3225 Metric)
Cornell DubilierMCM01-001ED201J-F
METAL CLAD MICA, 200 Cap, 500V | Cornell-Dubilier MCM01-001ED201J-F

Descriptions

Descriptions of Cornell Dubilier MC18FD201J-TF provided by its distributors.

Mica Capacitor, Multilayer, Mica, 500V, 5% +Tol, 5% -Tol, F, 25+/-25ppm/Cel TC, 0.0002uF, Surface Mount, 1812
Mica SMD Capacitors 200PF 500V 5%
MICA CHIP500V | Cornell-Dubilier MC18FD201J-TF
1812 (4532Metric) MC 500V 200pF ±5% 25ppm/C
200pF ¡À5% 500V 1812 4.5mm*3.2mm*2mm
RF/MICROWAVE CAPACITOR, 200PF, 500V, FULL REEL; Capacitance:200pF; Voltage Rating:500V; Product Range:MC Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:1812 [4532 Metric]; Reel Quantity:1000RoHS Compliant: Yes

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor