What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier LP822M016E1P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 16V 8200muF ±20% 1.181Dia 30.00mm
$ 3.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP822M016E1P3.

Farnell

Datasheet3 pages20 years ago

Electro Sonic

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

United Chemi-ConESMH160VSN822MP25T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF
PanasonicEEUHD1C822
Panasonic EEUHD1C822 - Aluminum Electrolytic Capacitors (Radial Lead Type)
PanasonicEEU-HD1C822B
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR HD 16V 8200muF ±20% 0.630Dia 16.00mm
NichiconLGU1C822MELZ
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LGU 16V 8200muF ±20% 0.866Dia 22.00mm
PanasonicECO-S1CA822BA
Cap Aluminum 8200uF 16V 20% (22 X 30mm) Snap-In 10mm 0.071 Ohm 2400mA 3000h 105°C Bulk
United Chemi-ConEKYB160ELL822MMN3S
8200uF 16V ±20% 4.22A@100kHz Plugin,D18xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS

Descriptions

Descriptions of Cornell Dubilier LP822M016E1P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 16V 8200muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 8200uF 16V 20% (30 X 25mm) Snap-In 10mm 0.08 Ohm 1770mA 1000h 105C
Capacitors, Aluminum Electrolytic, Snap In 8200UF 16V SNAP-MNT | Cornell-Dubilier LP822M016E1P3
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount
105 ºC Snap-In Aluminum Electrolytic Capacitors 8200µF 16V
Aluminum Electrolytic Capacitor, 8200Uf, 16V; Capacitance:8200Μf; Voltage(Dc):16V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:1000 Hours @ 105°C; Polarity:Polar; Lead Spacing:10Mm Rohs Compliant: Yes |Cornell Dubilier LP822M016E1P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor