Cornell Dubilier LP103M035E7P3

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 35V 10000muF ±20% 1.181Dia 30.00mm
$ 5.644
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier LP103M035E7P3.

Master Electronics

Datasheet4 pages4 years ago

Electro Sonic

Sager Electronics

Arrow.cn

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+10.66%

Alternate Parts

Price @ 1000
$ 5.644
$ 5.178
$ 5.178
Stock
4,067
26,486
26,486
Authorized Distributors
6
6
6
Capacitance
10 mF
10 mF
10 mF
Mount
PCB, Snap-In, Through Hole
Through Hole
Through Hole
Case/Package
Aluminum
Radial
Radial
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
41 mΩ
22 mΩ
22 mΩ
Life (Hours)
1000 hours
-
-
Ripple Current
3 A
4.6 A
4.6 A
Height - Seated (Max)
40.005 mm
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.40
Introduction Date2001-08-27
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Cornell DubilierLP103M025H3P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 25V 10000muF ±20% 1.378Dia 35.00mm
NichiconUVZ1E103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 25V 10000muF ±20% 0.787Dia 20.00mm
United Chemi-ConESMH350VSN103MQ40T
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF
Cornell DubilierSLPX103M035C7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 35V 10000muF ±20% 0.984Dia 25.00mm
Cornell DubilierSLP103M035C7P3
10000µF 35V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 53mOhm 3000 H
KYOCERA AVXUVZ1V103MRD
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UVZ 35V 10000muF ±20% 0.866Dia 22.00mm

Descriptions

Descriptions of Cornell Dubilier LP103M035E7P3 provided by its distributors.

Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LP 35V 10000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 10000uF 35V 20% (30 X 40mm) Snap-In 10mm 0.041 Ohm 3000mA 1000h 105C
Aluminum Electrolytic Capacitors - Snap In 10000uF 35V SNAPMNT
Aluminum Electrolytic Capacitor 10000 microfarad
Capacitor;Aluminum Electrolytic;Cap 0.01 F;Tol 20%;Vol-Rtg 35 VDC;Snap-In | Cornell-Dubilier LP103M035E7P3
Type LP 35V 10000uF 20% 30x40mm 105'C Snap in Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount
105 ºC Snap-In Aluminum Electrolytic Capacitors 10000µF 35V
Aluminum Electrolytic Capacitor 10000Uf 35V 20%, Snap-In; Capacitance:10000Μf; Voltage(Dc):35V; Voltage(Ac):-; Capacitance Tolerance:± 20%; Capacitor Terminals:Snap-In; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar Rohs Compliant: Yes |Cornell Dubilier LP103M035E7P3

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor