Cornell Dubilier DSF050J474

Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 2924
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DSF050J474.

IHS

Datasheet3 pages20 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2001-12-12
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-03-31
LTD Date2015-06-30

Related Parts

Film Capacitor, 0.47 uF, 40 V, 63 V, ± 5%, Metallized PET Stacked, Radial Box - 2 Pin
Yageo GroupR82DC3470DQ60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount
Yageo GroupR82DC3470AA60J
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.47Uf, Through Hole Mount
Yageo GroupR82DC3470Z360J
Cap Film 0.47uF 63V PET 5% (7.2 X 3.5 X 7.5mm) Radial Stacked 5mm 105C Automotive AEC-Q200 Bulk
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Wound 5mm 125C Automotive Bulk
Cap Film 0.47uF 63V PET 5% (7.3 X 3.5 X 8mm) Radial Stacked 5mm 125C Automotive T/R

Descriptions

Descriptions of Cornell Dubilier DSF050J474 provided by its distributors.

Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, 2924
CAPACITOR POLY FILM 0.47UF, 50V, 5%, RADIAL
CAPACITOR POLY FILM 0.47UF, 50V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.47µF; Capacitance Tolerance:± 5%; Voltage Rating:50V; Life Time @ Temperature:1000 hours @ 85°C; Capacitor Mounting:Through Hole
Capacitor Polyester Film 0.47Uf, 50V, 5%, Radial; Dielectric Type:Metallized Pet Stacked; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:0.47Μf; Capacitance Tolerance:± 5%; Voltage(Ac):-; Voltage(Dc):50V; Humidity Rating:- Rohs Compliant: Yes |Cornell Dubilier DSF050J474

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor