Cornell Dubilier DCMC692T200BC2B

Aluminum Electrolytic Capacitors - Screw Terminal 6900uF 200V
$ 30.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DCMC692T200BC2B.

Electro Sonic

Datasheet16 pages4 years ago
Datasheet16 pages6 years ago

Newark

RS (Formerly Allied Electronics)

Sager Electronics

element14

Inventory History

3 month trend:
+6.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.85
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCGS672U150U4C
Aluminum Electrolytic Capacitors - Screw Terminal 6700uF 150V-10+75%
United Chemi-ConE32D251HLN682MCD0M
SERIES: U32D; VOLT: 250; CAP: 6800; DIA X LENGTH: 50X130; PACKAGING: LG
Cornell DubilierDCM742T200DF2B
Cap Aluminum Lytic 7400uF 200V -10% to 50%( 3 X 5.63mm) Screw Terminal 0.032 Ohm 10700mA 85C
Cornell DubilierCGS722T200V5L
Aluminum Electrolytic Capacitors - Screw Terminal 7200uF 200V-10+50%
NichiconLNT2E682MSE
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 6800uF, Chassis Mount
United Chemi-ConE36D201CPN742TEE3M
CAPACITOR ALUMINUM ELECTROLYTIC

Descriptions

Descriptions of Cornell Dubilier DCMC692T200BC2B provided by its distributors.

Aluminum Electrolytic Capacitors - Screw Terminal 6900uF 200V
CAPACITOR, ALUM ELECTROLYTIC,6900 UF,-10,+50%,200 VDC, SCREW TERMINAL,2X4.125IN
Radial Can - Screw Terminals ALUMINUM ELECTROLYTIC CAPACITOR DCMC 200V 6900muF -10% +50% 2.000Dia 50.80mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 50% +Tol, 10% -Tol, 6900uF, Chassis Mount
Aluminum Electrolytic Capacitor 6900Uf, 200V, +50%,-10%, Screw; Rango De Producto:Serie Dcm; Capacidad:6900Μf; Tolerancia, Capacitancia:+50%, -10%; Tensión Nominal:200V; Diámetro:50.8Mm; Resistencia Esr:0.0285Ohm; Altura:50.8Mm |Cornell Dubilier DCMC692T200BC2B

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor