Cornell Dubilier CK06BX392K

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 2909
$ 0.162
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CK06BX392K.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.162
$ 0.546
$ 0.546
Stock
1,095
371
371
Authorized Distributors
2
4
4
Capacitance
3.9 nF
3.9 nF
3.9 nF
Dielectric
-
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
-
Radial
Radial
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
-
10 %
10 %
Height
7.4 mm
7.37 mm
7.37 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2004-07-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2020-03-01
LTD Date2020-03-01

Descriptions

Descriptions of Cornell Dubilier CK06BX392K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0039uF, Through Hole Mount, 2909
Multilayer Ceramic Capacitors MLCC - Leaded
MULTI CERAMIC

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor