Cornell Dubilier CD15FA152FO3F

Cap Mica 0.0015uF 100V 1% (12.7 X 6.4 X 10.9mm) Radial 5.9mm 125C
$ 10.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD15FA152FO3F.

IHS

Datasheet13 pages3 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 10.05
$ 9.45
Stock
2,188
1,936
Authorized Distributors
6
5
Capacitance
1.5 nF
1.5 nF
Mount
Through Hole
Through Hole
Case/Package
5025
5025
Voltage Rating (DC)
100 V
100 V
Tolerance
1 %
1 %
Temperature Coefficient
70 ppm/°C
70 ppm/°C
Military Standard
-
Not
Height - Seated (Max)
10.8966 mm
10.8966 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date2002-09-12
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cornell DubilierCD19FD152FO3F
Cap Mica 0.0015uF 500V 1% (16.8 X 5.8 X 13.2mm) Radial 8.7mm 125C T/R
Cornell DubilierCD19FD152FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount, 6623
Cornell DubilierCD19FD162FO3
Mica Capacitor, Mica, 500V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0016uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier CD15FA152FO3F provided by its distributors.

Cap Mica 0.0015uF 100V 1% (12.7 X 6.4 X 10.9mm) Radial 5.9mm 125C
Mica Capacitor, Mica, 100V, 1% +Tol, 1% -Tol, 0/+70ppm/Cel TC, 0.0015uF, Through Hole Mount, 5025
Mica Radial Lead Capacitors 1500pF 100V +/-1%
Mica Capacitors, Standard Dipped 100V
MICA100V | Cornell-Dubilier CD15FA152FO3F
1.5nF ¡À1% 100V 12.7mm*6.4mm*10.9mm
Radial CD15 100V 1500pF ±1% 70ppm/C
Silver Mica Capacitor 1500Pf, 100V, 1%, Radial; Capacitance:1500Pf; Voltage(Dc):100V; Capacitance Tolerance:± 1%; Capacitor Terminals:Pc Pin; Lead Spacing:5.9Mm; Capacitor Case/Package:Radial Leaded; Product Length:12.7Mm Rohs Compliant: Yes |Cornell Dubilier CD15FA152FO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor