What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier CD10ED750JO3F

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, Through Hole Mount
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CD10ED750JO3F.

Master Electronics

Datasheet13 pages3 years ago

New Yorker Electronics

Newark

Electro Sonic

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.375
$ 2.18
$ 2.18
Stock
2,660
3,276
3,276
Authorized Distributors
4
4
4
Capacitance
75 pF
75 pF
75 pF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
500 V
500 V
500 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
8.6106 mm
8.6106 mm
8.6106 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.29.00.20
Introduction Date1994-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Cornell DubilierCD15ED750JO3F
CAPACITOR, MICA, CAP 75PF, TOL 5%, RADIAL DIPPED, 500VDC, LS 5.9MM
Cornell DubilierCD15ED750JO3
Cap Mica 75pF 500V 5%( 11.4 X 4.6 X 9.1mm) Radial 5.9mm 125C T/R
Cornell DubilierCD10ED680JO3
Cap Mica 68pF 500V 5%( 9.4 X 4.8 X 8.6mm) Radial 3.6mm 125C T/R

Descriptions

Descriptions of Cornell Dubilier CD10ED750JO3F provided by its distributors.

Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, -20/+100ppm/Cel TC, 0.000075uF, Through Hole Mount
Mica Radial Lead Capacitors 75pF 500V +/-5%
Mica Capacitors, Standard Dipped 500V
MICA500V | Cornell-Dubilier CD10ED750JO3F
Radial CD10 500V 75pF ±5% 100ppm/C
Silver Mica Capacitor 75Pf, 500V, 5%, Radial; Capacitance:75Pf; Voltage(Dc):500V; Capacitance Tolerance:± 5%; Capacitor Terminals:Pc Pin; Lead Spacing:3.6Mm; Capacitor Case/Package:Radial Leaded; Product Length:9.4Mm Rohs Compliant: Yes |Cornell Dubilier CD10ED750JO3F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor