Cornell Dubilier AFK336M80F24T-F

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 33muF ±20% 0.315Dia 8.00mm
$ 0.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFK336M80F24T-F.

Master Electronics

Datasheet7 pages4 years ago

Newark

New Yorker Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-0.08%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2001-07-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicEEE-FK1K330P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 80V 33muF ±20% 0.315Dia 8.00mm
PanasonicEEE-TG1K330UP
Cap Aluminum 33uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 70mA 2000h 125°C T/R
PanasonicEEE-TG1J330UP
Cap Aluminum 33uF 63V 20% (8 X 10.2mm) SMD 1 Ohm 100mA 2000h 125°C T/R
KYOCERA AVXUUR2A330MNL1GS
UR Series 33 uF 100 V 85°C Ø10 x 10 mm SMT Chip Aluminum Electrolytic Cap
Cornell DubilierAFK336M2AG24T-F
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 33µF 100V
United Chemi-ConEMVA101ADA330MJA0G
Cap Aluminum Lytic 33uF 100V 20% (10 X 10mm) SMD 120mA 2000h 85°C Cardboard T/R

Descriptions

Descriptions of Cornell Dubilier AFK336M80F24T-F provided by its distributors.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR AFK 80V 33muF ±20% 0.315Dia 8.00mm
Cap Aluminum Lytic 33uF 80V 20% (8 X 10.2mm) SMD 1.3 Ohm 130mA 2000h 105C Automotive T/R
-55 °C to 105 °C, SMT Aluminum Electrolytic Capacitors - Lowest E.S.R., 105 °C 33µF 80V
Aluminum Electrolytic Capacitors - SMD 80V 33uF 8X10.2 AEC-Q200
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 80V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3933
Aluminum Electrolytic Capacitor, 33Uf, 80V, 20%, Smd, Full Reel; Capacitor Case/Package:Radial Can - Smd; Capacitance:33Μf; Voltage(Dc):80V; Esr:1.3Ohm; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Product Diameter:8Mmrohs Compliant: Yes |Cornell Dubilier AFK336M80F24T-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor