Cornell Dubilier AFC226M16C12T

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2621
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier AFC226M16C12T.

IHS

Datasheet4 pages12 years ago

Arrow Electronics

Alternate Parts

Price @ 1000
$ 0.245
Stock
3,587
903
Authorized Distributors
0
2
Capacitance
22 µF
22 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
12.1 Ω
12.1 Ω
Life (Hours)
1000 hours
1000 hours
Ripple Current
95 mA
71.25 mA
Height - Seated (Max)
5.5118 mm
5.4102 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-25
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-08-31
LTD Date2009-06-16

Descriptions

Descriptions of Cornell Dubilier AFC226M16C12T provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 2621
CAP ALUM 22UF 20% 16V SMD
SMT-AL(V-CHIP) ALMUMINUM ELECTROLITIC
Aluminum Electrolytic Capacitor; Capacitor Type:General Purpose; Capacitance:22µF; Voltage Rating:16VDC; Capacitor Dielectric Type:Aluminum Electrolytic; Termination Type:SMD; Operating Temperature Range:-55°C to +105°C ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor