Cornell Dubilier 715P33356LA3

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
$ 1.533
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 715P33356LA3.

IHS

Datasheet15 pages25 years ago

New Yorker Electronics

Electro Sonic

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.35%

Alternate Parts

Price @ 1000
$ 1.533
$ 2.265
Stock
4,968
56,712
Authorized Distributors
6
6
Capacitance
33 nF
33 nF
Dielectric
-
PP
Mount
-
PCB, Through Hole
Case/Package
-
Radial
Voltage Rating (DC)
600 V
600 V
Tolerance
-
5 %
Termination
-
PC Pins
Height - Seated (Max)
-
12.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.70
Introduction Date2013-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Cornell Dubilier 715P33356LA3 provided by its distributors.

Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 0.033uF, Through Hole Mount
Orange Drop, Polypropylene Film/Foil Capacitors
Polypropylene Film/FoilCapacitors
CAP FILM .033UF 5% 600VDC RADIAL
POWER FILM CAPACITORS FILM CAPACITORS;
ORANGE DROP | Cornell-Dubilier 715P33356LA3
33nF ¡À5% 26.2mm 600V 200V 31.8mm*19.1mm

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor