Cornell Dubilier 104MACQRL150

Capacitor; Metallized Polyester; 0.1uF; Radial; 125VAC; 20%; 1.080In.L; 0.440In.T
$ 14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier 104MACQRL150.

Electro Sonic

Datasheet2 pages3 years ago
Datasheet2 pages6 years ago
Datasheet2 pages12 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Jameco

Inventory History

3 month trend:
+57.82%

Supply Chain

Introduction Date2013-04-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Cap RC Network 0.1uF 630V 20% 47 Ohm 30% 1/2W 1R/1C 85C Bulk
Cornell Dubilier158X104
Cap Film Suppression X2 0.1uF 275VAC PET 20% (17 X 8 X 15mm) Radial 15mm 100°C
Yageo GroupPHE426HJ6100JR05
Film Capacitor, Polypropylene, 250V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount
Cornell DubilierDMT2P1K-F
Cap Film 0.1uF 250V PET 10% (20.8 X 9 X 13mm) Radial Wound 17mm 125C
Cap RC Network 0.1uF 630V 20% 22 Ohm 30% 1R/1C 85C Bulk
Cornell Dubilier715P10452LD3
Film Capacitor, Polypropylene, 200V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier 104MACQRL150 provided by its distributors.

Capacitor; Metallized Polyester;0.1uF;Radial;125VAC;20%;1.080In.L;0.440In.T
RC Network, Isolated, 0.5W, 150ohm, 0.1uF, Through Hole Mount, 2 Pins
Cap RC Network 0.1uF 1600V 20% 150 Ohm 10% 1/2W 1R/1C 85C
150¦¸ 1 1 RC 100nF ,D27.4XL11.2MM 27.4mm*11.18mm*16.7mm
CAPACITOR POLY FILM 0.1UF, 125V, 20%, RADIAL
Film Capacitor 0.10 microfarad 200 VDC 125 VAC
Q/QRL Series 1600 V 1 uF ±20 % Radial Film Capacitor
RC NETWORK, 0.1 MFD, 150 OHM 1/2W 125VAC UL/CSA RECOGNIZED FOR ACROSS- THE-LINE APPLICATION QUENCHARC
DC Film Capacitors 600V .01uF 150Ohm
Cap,Film,Radial 0.1uF,125vac,1
(Quencharc ) Arc Suppressor/Snubber Network, Radial Metallized Polyester RC Network for Transient Suppression 0.1µF 125V
Film Capacitors 0.1uF 125V 150 Ohm Q
Film Capacitor; Capacitor Type:Suppression; Voltage Rating:200VDC; Capacitor Dielectric Material:Polyester; Capacitance:0.1µF; Capacitance Tolerance:±20%; Lead Pitch:21mm; Leaded Process Compatible:Yes; Package/Case:Radial

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104MACQRL150.