What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton MV155F1DCX100E

UL Class Fuse, E-Rated Class, MV155 Series, Fast-Acting, 100A, 15500V AC, Indicating
$ 3,871.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton MV155F1DCX100E.

Sager Electronics

Datasheet1 page18 years ago
Datasheet5 pages22 years ago

RS (Formerly Allied Electronics)

Fuses Unlimited

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Bbu 17.1Kv Std Speed "e" Expl Fuse 125A |Eaton Bussmann BBU17-125E
17.5KV 125A 3DIN BROWN RESIN SEAL FUSE | Bussmann by Eaton 17.5TKMEJ125
12KV 125A 3"DIN BROWN RESIN SEAL FUSE | Bussmann by Eaton 12TKLEJ125
Littelfuse15NLE2125E
Electric Fuse, 125A, 15500VAC, 60000A (IR), Inline/holder, 125E
Littelfuse15GSE2125E
Electric Fuse, 125A, 15500VAC, 60000A (IR), Inline/holder, 125E
Littelfuse125E2C15.5S
Electric Fuse, Medium Blow, 125A, 15500VAC, 80000A (IR), Inline/holder

Descriptions

Descriptions of Eaton MV155F1DCX100E provided by its distributors.

UL Class Fuse, E-Rated Class, MV155 Series, Fast-Acting, 100A, 15500V AC, Indicating
Electric Fuse, 100A, 15500VAC, 50000A (IR), Inline/holder
Fuse 100A 15500V 2-Pin Clip Holder
Specialty Fuses 15500V 100A For Transfrmr and Feedr
Fuse-E Rated MV 15.5kV Ferrule
Medium Voltage E-Rated |Eaton Bussmann MV155F1DCX100E
MV155F1DCX100E, EATON BUSSMAN ELECTRICAL

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN