Eaton KTU-1000

Electric Fuse, Fast Blow, 1000A, 600VAC, 200000A (IR), Inline/holder
$ 2,269.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton KTU-1000.

IHS

Datasheet4 pages10 years ago

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fuse Square Body 1250A 700V Bolt Flat 92 X 51 X 76mm Carton CSA/UL
Fuse Square Body 1250A 700V Bolt Flat 92 X 51 X 76mm Carton CSA/UL
Fuse Square Body 1100A 700V Bolt Flat 50 X 77 X 61mm Carton CSA/UL

Descriptions

Descriptions of Eaton KTU-1000 provided by its distributors.

Electric Fuse, Fast Blow, 1000A, 600VAC, 200000A (IR), Inline/holder
UL Class Fuse, L Class, Fast-Acting, 1000A, 600V AC, Non-Indicating
Eaton Bussmann Low Voltage N.American LIMITRON FAST ACTING FUSE CLASS L - KTU-1000
Fuse Class L 1000A 600V Fast 2-Pin Tap Bolt
Industrial & Electrical Fuses 600VAC 1000A Fast Acting Limitron
Class-L Fast Acting Fuse 1000A 200kA IR
FUSE CRTRDGE 1KA 600VAC CYLINDR
FUSE 1000A 600V FAST-ACT CLASS L
PLC Direct is not an authorized distributor. We offer a broad range of in-stock products with minimal lead time.
Bussmann's broad line of UL Class L fuses includes the KRP-C-SP Low-Peak family of fuses offering unsurpassed dual-element, current-limiting, time-delay performance and interrupting ratings of 300kA RMS Sym. Complementing the Low-Peak family are our Limitron products offering both Fast-acting and economical time-delay performance in our KTU, KLU, and KRP-CL products

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • KTU1000