Eaton JKS-40

Fuse Class J Fast Acting 40A 600V Holder Cartridge 60.45 X 26.92mm Carton CSA/UL
$ 150.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JKS-40.

Future Electronics

Datasheet4 pages8 years ago
Datasheet2 pages23 years ago
Datasheet4 pages8 years ago
Datasheet1 page21 years ago

Newark

Master Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-37.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2002-10-16
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Electric Fuse, 50A, 700VAC, 700VDC, 200000A (IR), Inline/holder, ROHS COMPLIANT
Fuse Miniature 50A 700V 2-Pin Cartridge Holder Carton
EatonC22G50
Eaton Bussmann Low Voltage Cylindrical CYLINDRICAL FUSE 22 x 58 50A GG 690 - C22G50
Littelfuse0SLC050.T
Fuse Class RK1 Slow Blow Acting 50A 480V Holder Cartridge 10.3 X 57.2mm CSA/QPL/UL
Littelfuse0SLC045.T
Electric Fuse, Medium Blow, 45A, 100000A (IR)
MersenCMS141
Fuse Holder, 690 V, 690 V, 50 A, Cartridge Fuse Holder, Screw, 1 Rohs Compliant: Yes

Descriptions

Descriptions of Eaton JKS-40 provided by its distributors.

Fuse Class J Fast Acting 40A 600V Holder Cartridge 60.45 X 26.92mm Carton CSA/UL
Fuse;Cylinder;Fast Acting;40A;Class J;Dims 1.06x2.38";Cartridge;600VAC;Stud
JKS Series Fast-Acting 600 V 40 A Ø 26.29 x 60.45 mm Class J Cartridge Fuse
Electric Fuse, Fast Blow, 40A, 600VAC, 200VDC, 200000A (IR), Inline/holder
Fuse, Class J; Quick-Acting; 40 A; 175 VDC; 1.06 0.03 in.
FUSE, 40A, 600V, FAST ACTING; Product Range:LIMITRON JKS Series; Fuse Current:40A; Voltage Rating VAC:600VAC; Voltage Rating VDC:175VDC; Fuse Size Metric:-; Fuse Size Imperial:1-1/16" x 2-3/8"; Blow Characteristic:Fast Acting RoHS Compliant: No
Bussmann JKS-40 Fast Acting Fuse Brand: Bussmann. Part Number: JKS-40. Bussmann Limitron Fuse, Current Limiting Fast Acting, Series: JKS, Indicating/Non-Indicating: Non-Indicating, Rejection/Non-Rejection: Non-Rejection, 40 A, 600 V, 200 kAIC Interrupt, Class: J, Ferrule End Terminal, Holder Mount, Cylindrical Body Type, Single Element, Melamine, 1.06 in Dia x 2.38 in L Body Size. Additional Description: BUSS-JKS-40 (N) LIMITRON FAST ACTING FUSE CLASS J. Catalog Description: Eaton Bussmann Series Class J fuse, JKS, fast-acting, current limiting fuse, 40 A, rejection style fuse, interrupting rating of 200kA at 600Vac..
Bussmann's UL Class J fuse products extend both our Low-Peak family of products with our LPJ_SP and LPJ_SPI dual-element, time-delay fuses as well as our Limitron line offering fast-acting JKS fuses. The LPJ fuses provide industry leading 300,000 amp interrupting rating at 600Vac RMS Sym and 100kA Vdc while delivering a minimum of 10 seconds of 500% rated current ride-through performance which is ideal for sizing of high inrush loads. The LPJ products are available with optional permanent replace fuse indication. These UL Class J products in sizes 1 to 600 amps provide exceptional performance at 600 Vac and 300 Vdc (see spec sheets for specific details) in a compact size rejecting footprint

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • JKS 40
  • JKS40