Eaton GMA-100MA

Fuse Cartridge Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
$ 2.21
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-100MA.

IHS

Datasheet56 pages9 years ago
Datasheet2 pages27 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Alternate Parts

Price @ 1000
$ 2.21
$ 2.101
$ 2.101
Stock
7,345
7,732
7,732
Authorized Distributors
6
6
6
Current Rating
100 mA
100 mA
100 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
-
32 V
32 V
Mount
Holder
Holder
Holder

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-03-16
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 6.4 X 31.7mm Glass Carton
Fuse Subminiature Fast Acting 0.125A 250V Holder Cartridge 5 X 15mm Glass Carton
Littelfuse0313.125HXP
Electric Fuse, Time Lag Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 3AG
Littelfuse0217.125MXP
Electric Fuse, Fast Blow, 0.125A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse02151.25MXP
02151.25MXP - Littelfuse SLO-BLO 5X20MM FUSE BULK 1000-PACK AMP Size: 1-1/4, Voltage: 250VAC
Fuse Miniature Slow Blow Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Carton IMQ/UL

Descriptions

Descriptions of Eaton GMA-100MA provided by its distributors.

Fuse Cartridge Fast Acting 0.1A 250V Holder Cartridge 5 X 20mm Glass Automotive CCC/CE/CSA/UL
Fuse Miniature Glass Tube; Fast Acting; 250V AC; 100mA
Fuse Miniature 0.1A 250V Fast 2-Pin Cartridge Holder
GMA-100MA - Bussmann Edison GMA-100MA GMA 100mA BUSS FUSE
Electric Fuse, Fast Blow, 0.1A, 35A (IR), 5x20mm
BRASS ENDCAPS NORTH AMERICAN STANDARDS 5 PER PKG
FUSE, CARTRIDGE, 100mA, 5X20MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:100mA; Voltage Rating VAC:-; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:-; Product Range:GMA Series; Breaking Capacity Current AC:- RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA 100MA
  • GMA100MA