Eaton AGC-1

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
$ 0.56
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-1.

IHS

Datasheet3 pages12 years ago
Datasheet3 pages12 years ago

Electro Sonic

Newark

Sager Electronics

Gerber

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.56
$ 0.26
Stock
63,198
274,541
Authorized Distributors
6
6
Current Rating
1 A
1 A
Voltage Rating (AC)
250 V
250 V
Voltage Rating (DC)
250 V
250 V
Mount
Holder
Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 1 year ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Littelfuse38311250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole, TR5
Schurter0001.2505
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2705.11
Fuse, Cartridge, Time Delay, 1.25 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80711250440
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Littelfuse80711250000
Electric Fuse, Time Lag Blow, 1.25A, 300VAC, 100A (IR), Through Hole
Schurter3403.0275.23
Electric Fuse, Time Lag Blow, 1.25A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton AGC-1 provided by its distributors.

Fuse Miniature Fast Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass Automotive CE/CSA/UL
Electric Fuse, Fast Blow, 1A, 250VAC, 35A (IR), Inline/holder, 6.3x32mm
Fuse, Fast Acting, Glass Tube, 250 Volt, 1 AMP
Fuse Miniature 1A 250V Fast 2-Pin Cartridge Holder
BUSSMANN AGC GLASS FUSE - 1/4" X 1-1/4" - 1 AMP - ELECTRONIC DIVISION
AGC-1 - Bussmann Edison AGC-1 FAST ACTING 1/4 INCH X 1-1/4 INCH AGC1
Fuse, Cartridge,1A, 6.3X32mm Fst Act
Fuse, 1A, 250VAC, F, 6x32mm, Glass
AGC GLASS FUSE - 1/4 X 1-1/4 ECFUCNC15CBU
QTY OF 50 35A AMP 250V-AC OTHER FUSE
GLASS TUBE 3AG SERIES BRASS ENDCAPS 5 PER PKG
Cartridge Fuses 1 AMP 250V FAST ACTING

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC 1
  • AGC1