Eaton ABC-3

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
$ 2.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-3.

JRH Electronics

Datasheet2 pages26 years ago

Electro Sonic

Gerber

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+82.19%

Alternate Parts

Price @ 1000
$ 2.84
$ 2.21
$ 2.21
Stock
17,220
90,590
90,590
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2007-02-28
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2018-02-28
LTD Date2018-05-31

Related Parts

Schurter3404.2421.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Schurter0034.2521
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 125 VDC, 5mm x 20mm, 0.2" x 0.79"", FSM 5x20"
Littelfuse022903.5HXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3.5 A, 250 VAC 125 VDC, RoHS
Schurter3404.2421.22
Fuse, Surface Mount with Clip / Holder, Time Delay, 3.15 A, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse022503.5HXP
Fuse Cartridge Fast Acting 3.5A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL
Littelfuse022903.5MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 3.5 A, 250 VAC 125 VDC, RoHS

Descriptions

Descriptions of Eaton ABC-3 provided by its distributors.

Fuse Miniature Fast Acting 3A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Automotive CSA/UL
Electric Fuse, Fast Blow, 3A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
Fuse Miniature 3A 250V Fast 2-Pin Cartridge Holder
Ceramic Fuse, ABC Series, Fast-Acting, 3A, 250V AC, Non-Indicating
Fuse Miniature Ceramic Tube; Fast Acting; Ferrule; 3A
ABC-3 - Bussmann Edison ABC-3 ABC 3A BUSS FA 5-IN BOX
FUSE, 3A, 250V, F, 6X32mm, CERAMIC
BUSS SMALL DIMENSION FUSE FAST ACTING
CERAMIC TUBE 3AB SERIES BRASS ENDCAPS 5 PER PKG
Cartridge Fuses REFERENCE PART NUMBER
ABC 3A FA - Electronic Division
Cartridge Fuse; Body Material:Ceramic; Current Rating:3A; Diameter:6.35mm; Fuse Size/Group:1/4 x 1-1/4 "t; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:No; Length:31.75mm; Peak Reflow Compatible (260 C):No RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC3