Coiltronics CTX0-33-2A-R

Ind Power Wirewound 0.284uH/1.14uH 25% 100KHz Amorphous Metal 10.9A/5.47A T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coiltronics CTX0-33-2A-R.

IHS

Datasheet9 pages9 years ago
Datasheet8 pages19 years ago

Electro Sonic

CAD Models

Download Coiltronics CTX0-33-2A-R symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.33uH, 20%, 1 Element, Ferrite-Core, SMD, 4241
Ind General Purpose Chip Wirewound 330nH 20% 25.2MHz 40Q-Factor Ferrite 605mA 1812 T/R
TAIYO YUDENMAMK2520HR33M
Inductor Power Chip Wirewound 0.33uH 20% 2MHz Metal 4.4A 0.023Ohm DCR 1008 T/R
TAIYO YUDENMAKK2016HR33M
Inductor Power Chip Wirewound 0.33uH 20% 2MHz Metal 3.5A 0.03Ohm DCR 0806 T/R
Inductor Power Unshielded Wirewound 330nH 20% 25.2MHz 10Q-Factor Ferrite 2.1A 42mOhm DCR 1210 Blister T/R
Wurth Elektronik74479773133
WE-PMI 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 330nH

Descriptions

Descriptions of Coiltronics CTX0-33-2A-R provided by its distributors.

Ind Power Wirewound 0.284uH/1.14uH 25% 100KHz Amorphous Metal 10.9A/5.47A T/R
General Purpose Inductor, 0.284uH, 25%, 2 Element, Iron-Core, SMD, 3535
Inductor; Inductor Type:Power; Series:CTX; Inductance:330nH; Inductance Tolerance:± 25%; DC Resistance Max:0.0033ohm; DC Current Rating:10.9Arms; Package/Case:PCB Surface Mount; Core Material:Amorphous Metal ;RoHS Compliant: Yes
* Surface mount magnetics that can be used as single or coupled inductors or 1:1 transformers that provide isolation between two windings* OCTA-PAC's are designed around high frequency, low loss MPP core material* ECONO-PAC's are a lower cost version of OCTA-PAC's offering high saturation flux density, Powder Iron core material* OCT A-PAC PLUS's offer higher current ratings and higher saturation flux densities than OCT A-PAC and ECONO-PAC,Amorphous metal core material * Secure 4 Terminal Mounting* Inductor more versatile inductance combination by series or parallel connections Applications * Computer and portable power devices* LCD panels, DVD players * Inductor: DC-DC converters* Buck, boost, forward, and resonant converters * Noise filtering and filter chokes* Transformers: 1:1 300Vdc isolation, fly back, sepic Environmental Data * Storage temperature range: -40oC to +125oC* Operating ambient temperature range: -40oC to +85oC (range is application specific).* Solder re flow temperature: +260oC max. for 10 seconds max.

Manufacturer Aliases

Coiltronics has several brands around the world that distributors may use as alternate names. Coiltronics may also be known as the following names:

  • COILTRONIC
  • COILTR
  • COILTRON
  • COILTRONIX
  • COILTRONICS COOPER B
  • EATON COILTRONICS
  • COILTRONI
  • Coiltronics / Eaton
  • COILTRONICS INC
  • COOPER/COILTRONICS
  • COILTRONICS INCORPORATED
  • COILTRONICS / COOPER BUSSMAN
  • COOPER BUSSMANN/COILTRONICS
  • COILTRNX
  • Cooper Bussman Coiltronics
  • COILTRONICS/DIV OF COOPER/BUSSMANN (VA)
  • Coiltronics/Div of Cooper Bussman
  • COILTRO
  • Coiltronics/Div of Cooper/Bussmann
  • COILTRONICS+f++
  • Coiltronics/Cooper Bussmann
  • COILTRONIXS
  • COILTRONICX
  • COILTRONICO
  • COOPER / COILTR

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTX0.33-2A-R