Coilcraft SER8052-612MEB

General Purpose Inductor, 6.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER8052-612MEB.

IHS

Datasheet3 pages2 years ago

Newark

Coilcraft Direct

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 6uH 20% 100KHz Iron 9.5A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 14A 0.01Ohm DCR T/R
Fixed Inductor Nonstandard 5.6µH ±20% 12.5A 10mΩ 15MHz 20@100kHz
General Purpose Inductor, 5.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
CoilcraftSPT50H-652MLD
General Purpose Inductor, 6.5uH, 20%, 1 Element, Powered Iron-Core, SMD, 7474
CoilcraftSPT50H-652MLB
General Purpose Inductor, 6.5uH, 20%, 1 Element, Powered Iron-Core, SMD, 7474

Descriptions

Descriptions of Coilcraft SER8052-612MEB provided by its distributors.

General Purpose Inductor, 6.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
INDUCTOR, 6.1UH, 7.31A, 20%, PWR, 45MHZ
Power inductor, 20% tol, SMT, RoHS, halogen-free
INDUCTOR, PWR, 6.1UH,7.31A,20%,45MHZ; Product Range:SER80xx Series; Inductance:6.1µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:9500µohm; RMS Current (Irms):7.31A; Saturation Current (Isat):3.44A; ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc