Coilcraft SER1052-572MLC

General Purpose Inductor, 5.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1052-572MLC.

Farnell

Datasheet2 pages4 years ago

Coilcraft Direct

Newark

Inventory History

3 month trend:
-15.32%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 6uH 20% 100KHz Iron 9.5A 0.01Ohm DCR T/R
Inductor Power Shielded Wirewound 5.6uH 20% 100KHz Iron 14A 0.01Ohm DCR T/R
Fixed Inductor Nonstandard 5.6µH ±20% 12.5A 10mΩ 15MHz 20@100kHz
General Purpose Inductor, 6.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
General Purpose Inductor, 6.1uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
General Purpose Inductor, 5.6uH, 20%, 1 Element, Composite-Core, SMD, 4539

Descriptions

Descriptions of Coilcraft SER1052-572MLC provided by its distributors.

General Purpose Inductor, 5.7uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
Power inductor, high current, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead WRAPAROUND Fixed Inductor 85C 35MHz 9mOhm 5.7muH
Surface Mount Power Inductor, AEC-Q200 SER1052 Series, 5.7 H, 20%, Shielded, 9000 ohm, 11.5 A RoHS Compliant: Yes
INDUCTOR, 5.7UH, 11.5A, 20%, PWR, 35MHZ; Inductance: 5.7µH; RMS Current (Irms): 11.5A; Inductor Construction: Shielded; Saturation Current (Isat): 5.4A; Product Range: SER1052 Series; Power Inductor Case: 11mm x 10.2mm x 5.2mm; DC Resistance Max: 0.009ohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 35MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc