Coilcraft MSS7341T-563MLB

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellMSS7341T-563MLB01Cut Tape
17h

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS7341T-563MLB.

IHS

Datasheet2 pages4 years ago

element14 APAC

CAD Models

Download Coilcraft MSS7341T-563MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.33
Stock
0
9,041
Authorized Distributors
1
2
Inductance
56 µH
56 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
202 mΩ
202 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-09-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.2A 0.23Ohm DCR 2929 T/R
Inductor Power Shielded Bobbin Core 56uH 15% 100KHz 26Q-Factor Ferrite 0.93A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.1A 0.221Ohm DCR 2424 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.45A 0.148Ohm DCR 3131 T/R

Descriptions

Descriptions of Coilcraft MSS7341T-563MLB provided by its distributors.

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 2929
Power inductor, shielded, 20/30% tol, SMT, RoHS
INDUCTOR, PWR, 56UH, 1.6A, 20%,11MHZ; Product Range:COILCRAFT - MSS7341T Series; Inductance:56µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.202ohm; RMS Current (Irms):1.6A; Saturation Current (Isat):720mA; Case Dimensions:7.3mm x 7.3mm x 4.1mm; DC Current Rating:1.6A; Inductor Case Style:SMD; Self Resonant Frequency (Min):11MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS7341T563MLB