Coilcraft MSS1246T-563MLB

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for MSS1246T-563MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft MSS1246T-563MLB.

IHS

Datasheet2 pages4 years ago

Newark

Alternate Parts

Price @ 1000
$ 0.94
Stock
0
1,225
Authorized Distributors
0
3
Inductance
56 µH
56 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
148.7 mΩ
148.7 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2007-10-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Inductor Power Shielded Wirewound 56uH 20% 100KHz 16Q-Factor Ferrite 1.8A 170mOhm DCR T/R
Inductor Power Shielded Bobbin Core 56uH 15% 100KHz 26Q-Factor Ferrite 0.93A 0.19Ohm DCR T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz 1.45A 0.148Ohm DCR 3131 T/R
Inductor Power Shielded Wirewound 56uH 20% 100KHz Ferrite 1.6A 0.145Ohm DCR 4040 T/R

Descriptions

Descriptions of Coilcraft MSS1246T-563MLB provided by its distributors.

General Purpose Inductor, 56uH, 20%, 1 Element, Ferrite-Core, SMD, 4747
Power inductor, high temp, 10/20% tol, SMT, RoHS
INDUCTOR, 56UH, 2.01A, 20%, PWR, 10.6MHZ
INDUCTOR, PWR, 56UH,2.01A,20%,10.6MHZ; Product Range:COILCRAFT - MSS1246T Series; Inductance:56µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.1487ohm; RMS Current (Irms):2.01A; Saturation Current ;RoHS Compliant: Yes

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • MSS1246T563MLB